ECE-A0JN221U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VN470UB

DigiKey Part Number
10-ECE-A1VN470UBCT-ND - Cut Tape (CT)
10-ECE-A1VN470UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VN470UB
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VN470UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Ripple Current @ High Frequency
204 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,756
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.99000$5.99
10$3.76100$37.61
50$2.82120$141.06
100$2.52240$252.24
500$2.00808$1,004.04
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.88089$1,880.89
2,000$1.74336$3,486.72
3,000$1.67395$5,021.85
5,000$1.59655$7,982.75
7,000$1.55106$10,857.42
10,000$1.50710$15,071.00
12,000$1.48621$17,834.52
24,000$1.41549$33,971.76
25,000$1.41172$35,293.00
Manufacturers Standard Package