ECE-A1HKS010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKS4R7I

DigiKey Part Number
10-ECE-A1VKS4R7ICT-ND - Cut Tape (CT)
10-ECE-A1VKS4R7ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1VKS4R7I
Description
CAP ALUM 4.7UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKS4R7I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
22 mA @ 120 Hz
Ripple Current @ High Frequency
37.4 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.19100$11.91
50$0.85880$42.94
100$0.75460$75.46
500$0.57248$286.24
1,000$0.51475$514.75
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.47567$951.34
4,000$0.43496$1,739.84
6,000$0.41440$2,486.40
10,000$0.39147$3,914.70
14,000$0.37799$5,291.86
20,000$0.36495$7,299.00
24,000$0.35876$8,610.24
48,000$0.33778$16,213.44
50,000$0.33666$16,833.00
Manufacturers Standard Package