47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EN470UB

DigiKey Part Number
10-ECE-A1EN470UBCT-ND - Cut Tape (CT)
10-ECE-A1EN470UBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EN470UB
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1EN470UB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Ripple Current @ High Frequency
187 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.480" (12.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.06700$30.67
50$2.27740$113.87
100$2.02820$202.82
500$1.59776$798.88
1,000$1.46186$1,461.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.32408$2,648.16
4,000$1.23185$4,927.40
6,000$1.18529$7,111.74
10,000$1.13340$11,334.00
14,000$1.10291$15,440.74
20,000$1.07344$21,468.80
Manufacturers Standard Package