4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1EKA4R7I

DigiKey Part Number
10-ECE-A1EKA4R7ICT-ND - Cut Tape (CT)
10-ECE-A1EKA4R7ITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECE-A1EKA4R7I
Description
CAP ALUM 4.7UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
37.4 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
-
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.25000$12.50
50$0.90760$45.38
100$0.79670$79.67
500$0.60592$302.96
1,000$0.54541$545.41
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.50509$1,010.18
4,000$0.46174$1,846.96
6,000$0.44018$2,641.08
10,000$0.41612$4,161.20
14,000$0.41441$5,801.74
Manufacturers Standard Package