
ECE-A0JKS330B | |
|---|---|
DigiKey Part Number | 10-ECE-A0JKS330BCT-ND - Cut Tape (CT) 10-ECE-A0JKS330BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JKS330B |
Description | CAP ALUM 33UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A0JKS330B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.51300 | $15.13 |
| 50 | $1.09840 | $54.92 |
| 100 | $0.96680 | $96.68 |
| 500 | $0.73928 | $369.64 |
| 1,000 | $0.66726 | $667.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59627 | $1,192.54 |
| 4,000 | $0.54739 | $2,189.56 |
| 6,000 | $0.52268 | $3,136.08 |
| 10,000 | $0.49515 | $4,951.50 |
| 14,000 | $0.47896 | $6,705.44 |
| 20,000 | $0.46331 | $9,266.20 |

