6.60mm x 6.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1K100XV

DigiKey Part Number
10-EEE-FK1K100XVTR-ND - Tape & Reel (TR)
10-EEE-FK1K100XVCT-ND - Cut Tape (CT)
10-EEE-FK1K100XVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1K100XV
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.4Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1K100XV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
2.4Ohm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.327" (8.30mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$6.79000$67.90
50$5.20240$260.12
100$4.70160$470.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$3.67414$3,306.73
1,800$3.43740$6,187.32
2,700$3.31797$8,958.52
4,500$3.18483$14,331.73
6,300$3.10659$19,571.52
9,000$3.03101$27,279.09
10,800$2.99508$32,346.86
21,600$2.87349$62,067.38
22,500$2.86701$64,507.72
Manufacturers Standard Package