
ECE-A0JN470UB | |
---|---|
DigiKey Part Number | 10-ECE-A0JN470UBCT-ND - Cut Tape (CT) 10-ECE-A0JN470UBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A0JN470UB |
Description | CAP ALUM 47UF 20% 6.3V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.85600 | $18.56 |
50 | $1.35980 | $67.99 |
100 | $1.20130 | $120.13 |
500 | $0.92784 | $463.92 |
1,000 | $0.84146 | $841.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.78424 | $1,568.48 |
4,000 | $0.72333 | $2,893.32 |
6,000 | $0.69257 | $4,155.42 |
10,000 | $0.65827 | $6,582.70 |
14,000 | $0.63811 | $8,933.54 |
20,000 | $0.61863 | $12,372.60 |
24,000 | $0.60937 | $14,624.88 |
48,000 | $0.57802 | $27,744.96 |
50,000 | $0.57635 | $28,817.50 |