
EEU-TA1C102B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1C102BCT-ND - Cut Tape (CT) 10-EEU-TA1C102BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1C102B |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1C102B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.118 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 10 | $11.90500 | $119.05 |
| 50 | $9.33300 | $466.65 |
| 100 | $8.52080 | $852.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.43948 | $3,719.74 |
| 1,000 | $6.81069 | $6,810.69 |
| 1,500 | $6.58460 | $9,876.90 |
| 2,500 | $6.33256 | $15,831.40 |
| 3,500 | $6.18454 | $21,645.89 |
| 5,000 | $6.04150 | $30,207.50 |
| 6,000 | $5.97352 | $35,841.12 |
| 12,000 | $5.74723 | $68,966.76 |

