
MKT1813347405G | |
|---|---|
DigiKey Part Number | 56-MKT1813347405GCT-ND - Cut Tape (CT) 56-MKT1813347405GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKT1813347405G |
Description | CAP FILM 0.047UF 10% 400VDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.276" Dia x 0.551" L (7.00mm x 14.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.20600 | $112.06 |
| 50 | $8.68020 | $434.01 |
| 100 | $7.89260 | $789.26 |
| 500 | $6.54842 | $3,274.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $6.20039 | $7,750.49 |
| 2,500 | $5.95016 | $14,875.40 |
| 3,750 | $5.82477 | $21,842.89 |
| 6,250 | $5.68579 | $35,536.19 |
| 8,750 | $5.60451 | $49,039.46 |
| 12,500 | $5.52633 | $69,079.12 |

