
35SEPF120M+T | |
|---|---|
DigiKey Part Number | 10-35SEPF120M+TCT-ND - Cut Tape (CT) 10-35SEPF120M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35SEPF120M+T |
Description | CAP ALUM POLY 120UF 20% 35V TH |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEPF120M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.4 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $13.64800 | $136.48 |
| 50 | $11.67460 | $583.73 |
| 100 | $9.44400 | $944.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.79700 | $4,398.50 |
| 1,000 | $8.10640 | $8,106.40 |


