
BFC236646223 | |
|---|---|
DigiKey Part Number | 56-BFC236646223CT-ND - Cut Tape (CT) 56-BFC236646223TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC236646223 |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.41000 | $12.41 |
| 10 | $8.20500 | $82.05 |
| 50 | $6.53940 | $326.97 |
| 100 | $6.02470 | $602.47 |
| 500 | $5.15538 | $2,577.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.98412 | $4,984.12 |
| 2,000 | $4.75815 | $9,516.30 |
| 3,000 | $4.64498 | $13,934.94 |
| 5,000 | $4.51954 | $22,597.70 |
| 7,000 | $4.44618 | $31,123.26 |
| 10,000 | $4.37563 | $43,756.30 |
| 12,000 | $4.34217 | $52,106.04 |

