100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1HM101

ECA-1HM101BJ

DigiKey Part Number
10-ECA-1HM101BJCT-ND - Cut Tape (CT)
10-ECA-1HM101BJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1HM101BJ
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1HM101BJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
425 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,335
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.31000$23.10
50$1.70020$85.01
100$1.50700$150.70
500$1.17256$586.28
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.98255$982.55
2,000$0.92085$1,841.70
3,000$0.91598$2,747.94
5,000$0.86929$4,346.45
7,000$0.84075$5,885.25
10,000$0.81317$8,131.70
Manufacturers Standard Package