
XBT-3535-UV-A130H-DA340-00 | |
|---|---|
DigiKey Part Number | 1214-XBT-3535-UV-A130H-DA340-00TR-ND - Tape & Reel (TR) 1214-XBT-3535-UV-A130H-DA340-00CT-ND - Cut Tape (CT) 1214-XBT-3535-UV-A130H-DA340-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XBT-3535-UV-A130H-DA340-00 |
Description | XBT-3535-340 NM SURFACE MT LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 345nm (340nm ~ 350nm) 4.6V 500mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 345nm (340nm ~ 350nm) | |
Voltage - Forward (Vf) (Typ) | 4.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.22000 | $296.22 |
| 10 | $241.17800 | $2,411.78 |
| 100 | $226.42010 | $22,642.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $235.07736 | $58,769.34 |










