
EEU-EB2C680B | |
|---|---|
DigiKey Part Number | 10-EEU-EB2C680BCT-ND - Cut Tape (CT) 10-EEU-EB2C680BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB2C680B |
Description | CAP ALUM 68UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB2C680B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 975 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $7.55600 | $75.56 |
| 50 | $6.31740 | $315.87 |
| 100 | $5.72790 | $572.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.80382 | $2,401.91 |
| 1,000 | $4.24345 | $4,243.45 |
| 1,500 | $4.22453 | $6,336.79 |
| 2,500 | $4.13111 | $10,327.77 |
| 3,500 | $4.02353 | $14,082.35 |
| 5,000 | $3.91962 | $19,598.10 |
| 6,000 | $3.87077 | $23,224.62 |
| 12,000 | $3.69411 | $44,329.32 |

