5600 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237036562

DigiKey Part Number
56-BFC237036562CT-ND - Cut Tape (CT)
56-BFC237036562TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BFC237036562
Description
CAP FILM 5600PF 5% 250VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.200" (5.08mm)
Applications
Automotive
Ratings
AEC-Q200
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,543
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.54000$9.54
10$5.91100$59.11
50$4.46420$223.21
100$4.01210$401.21
500$3.24158$1,620.79
1,000$3.00101$3,001.01
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.88772$5,775.44
4,000$2.75690$11,027.60
6,000$2.69136$16,148.16
10,000$2.61873$26,187.30
14,000$2.57625$36,067.50
20,000$2.53539$50,707.80
24,000$2.51603$60,384.72
Manufacturers Standard Package