



HV0810-2R7105-AP | |
|---|---|
DigiKey Part Number | 283-HV0810-2R7105-APCT-ND - Cut Tape (CT) 283-HV0810-2R7105-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HV0810-2R7105-AP |
Description | CAP 1F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 2.7 V Radial, Can 200mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.65500 | $106.55 |
| 50 | $8.60140 | $430.07 |
| 100 | $7.96830 | $796.83 |
| 500 | $6.89750 | $3,448.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.89430 | $6,894.30 |
| 2,000 | $6.60770 | $13,215.40 |
| 3,000 | $6.46413 | $19,392.39 |
| 5,000 | $6.30497 | $31,524.85 |
| 7,000 | $6.21187 | $43,483.09 |
| 10,000 | $6.12237 | $61,223.70 |
| 12,000 | $6.07992 | $72,959.04 |




