
DZ2S180C0L | |
---|---|
DigiKey Part Number | DZ2S180C0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S180C0L |
Description | TVS DIODE 13VWM SSMINI2-F5-B |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SSMini2-F5-B |
Datasheet | Datasheet |
EDA/CAD Models | DZ2S180C0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 17.5V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.49127 | $2,947.62 |
9,000 | $0.46678 | $4,201.02 |
15,000 | $0.43906 | $6,585.90 |
21,000 | $0.42255 | $8,873.55 |
30,000 | $0.40644 | $12,193.20 |
75,000 | $0.37456 | $28,092.00 |