DZ2S100M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 9,677
Unit Price: $1.73000
Datasheet

Similar


Rohm Semiconductor
In Stock: 25,062
Unit Price: $2.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9,535
Unit Price: $1.32000
Datasheet
SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S100M0L

DigiKey Part Number
DZ2S100M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S100M0L
Description
DIODE ZENER 10V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 10 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
EDA/CAD Models
DZ2S100M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.22250$2,002.50
15,000$0.20756$3,113.40
21,000$0.19864$4,171.44
30,000$0.18992$5,697.60
75,000$0.17060$12,795.00
150,000$0.15854$23,781.00
300,000$0.15229$45,687.00