DZ2S082M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 13,192
Unit Price: $1.56000
Datasheet

Similar


Rohm Semiconductor
In Stock: 215,309
Unit Price: $1.89000
Datasheet

Similar


onsemi
In Stock: 3,725
Unit Price: $3.53000
Datasheet

Similar


onsemi
In Stock: 5,173
Unit Price: $2.55000
Datasheet
SC-79, SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S082M0L

DigiKey Part Number
DZ2S082M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S082M0L
Description
DIODE ZENER 8.2V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 8.2 V 150 mW ±2.5% Surface Mount SSMini2-F5-B
EDA/CAD Models
DZ2S082M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
150 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.22193$1,997.37
15,000$0.20703$3,105.45
21,000$0.19813$4,160.73
30,000$0.18943$5,682.90
75,000$0.17016$12,762.00
150,000$0.15814$23,721.00
300,000$0.15190$45,570.00