
DZ2S033M0L | |
---|---|
DigiKey Part Number | DZ2S033M0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ2S033M0L |
Description | DIODE ZENER 3.3V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 150 mW ±2.5% Surface Mount SSMini2-F5-B |
EDA/CAD Models | DZ2S033M0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSMini2-F5-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
9,000 | $0.22250 | $2,002.50 |
15,000 | $0.20756 | $3,113.40 |
21,000 | $0.19864 | $4,171.44 |
30,000 | $0.18992 | $5,697.60 |
75,000 | $0.17060 | $12,795.00 |
150,000 | $0.15854 | $23,781.00 |
300,000 | $0.15229 | $45,687.00 |