DZ2J030M0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 4,900
Unit Price: $0.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,066
Unit Price: $2.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7,390
Unit Price: $1.23000
Datasheet
Zener Diode 3 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 200 mW ±2.5% Surface Mount SMini2-F5-B
9-S-MINI-2P

DZ2J030M0L

DigiKey Part Number
DZ2J030M0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2J030M0L
Description
DIODE ZENER 3V 200MW SMINI2
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±2.5% Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DZ2J030M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.20252$1,822.68
15,000$0.18873$2,830.95
21,000$0.18049$3,790.29
30,000$0.17244$5,173.20
75,000$0.15459$11,594.25
150,000$0.14345$21,517.50
300,000$0.13565$40,695.00