
DSA750400L | |
---|---|
DigiKey Part Number | DSA750400LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA750400L |
Description | TRANS PNP 20V 4A MINIP3-F2-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 4 A 180MHz 1 W Surface Mount MiniP3-F2-B |
EDA/CAD Models | DSA750400L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.76183 | $1,761.83 |
2,000 | $1.61515 | $3,230.30 |
3,000 | $1.53984 | $4,619.52 |
5,000 | $1.45471 | $7,273.55 |
7,000 | $1.40405 | $9,828.35 |
10,000 | $1.35464 | $13,546.40 |
25,000 | $1.32813 | $33,203.25 |