
DRC3115T0L | |
---|---|
DigiKey Part Number | DRC3115T0LTR-ND - Tape & Reel (TR) DRC3115T0LCT-ND - Cut Tape (CT) DRC3115T0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC3115T0L |
Description | TRANS PREBIAS NPN 50V SSSMINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 100 mW Surface Mount SSSMini3-F2-B |
EDA/CAD Models | DRC3115T0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SSSMini3-F2-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57819 | $5,781.90 |
20,000 | $0.53501 | $10,700.20 |
30,000 | $0.51288 | $15,386.40 |
50,000 | $0.49083 | $24,541.50 |