DRC5115E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $2.38000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,990
Unit Price: $2.63000
Datasheet
SMINI3-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC5115E0L

DigiKey Part Number
DRC5115E0LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRC5115E0L
Description
TRANS PREBIAS NPN 50V SMINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SMini3-F2-B
EDA/CAD Models
DRC5115E0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
100 kOhms
Resistor - Emitter Base (R2)
100 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-85
Supplier Device Package
SMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.53872$1,616.16
6,000$0.49114$2,946.84
9,000$0.46665$4,199.85
15,000$0.43895$6,584.25
21,000$0.42245$8,871.45
30,000$0.40635$12,190.50
75,000$0.37463$28,097.25
Manufacturers Standard Package