
DRA2522J0L | |
---|---|
DigiKey Part Number | DRA2522J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA2522J0L |
Description | TRANS PREBIAS PNP 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRA2522J0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 270 Ohms | |
Resistor - Emitter Base (R2) | 5 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.31800 | $3,954.00 |
6,000 | $1.21824 | $7,309.44 |
9,000 | $1.16710 | $10,503.90 |
15,000 | $1.10938 | $16,640.70 |
21,000 | $1.10438 | $23,191.98 |