DMC566050R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5,969
Unit Price: $3.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,979
Unit Price: $3.87000
Datasheet
6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC566050R

DigiKey Part Number
DMC566050RTR-ND - Tape & Reel (TR)
DMC566050RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DMC566050R
Description
TRANS PREBIAS 2NPN SMINI6-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 150mW Surface Mount SMini6-F3-B
Datasheet
 Datasheet
EDA/CAD Models
DMC566050R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
SMini6-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.98789$2,963.67
6,000$0.90901$5,454.06
9,000$0.86850$7,816.50
15,000$0.82277$12,341.55
21,000$0.79557$16,706.97
30,000$0.78204$23,461.20
Manufacturers Standard Package