DMC5610N0R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 633
Unit Price: $3.69000
Datasheet
SMINI-5DB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC5610N0R

DigiKey Part Number
DMC5610N0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC5610N0R
Description
TRANS PREBIAS 2NPN SMINI5-F3-B
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 150mW Surface Mount SMini5-F3-B
EDA/CAD Models
DMC5610N0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Transistor Type
2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
SMini5-F3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59116$1,773.48
6,000$0.53968$3,238.08
9,000$0.51321$4,618.89
15,000$0.48328$7,249.20
21,000$0.46545$9,774.45
30,000$0.44806$13,441.80
75,000$0.41979$31,484.25
Manufacturers Standard Package