
DMC204A00R | |
---|---|
DigiKey Part Number | DMC204A00RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC204A00R |
Description | TRANS 2NPN 20V 500MA MINI6-G4-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 500mA 150MHz 300mW Surface Mount Mini6-G4-B |
EDA/CAD Models | DMC204A00R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.68971 | $5,069.13 |
6,000 | $1.56789 | $9,407.34 |
9,000 | $1.50548 | $13,549.32 |
15,000 | $1.48209 | $22,231.35 |