DMA264010R is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,440
Unit Price: $3.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.95000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA264010R

DigiKey Part Number
DMA264010RTR-ND - Tape & Reel (TR)
DMA264010RCT-ND - Cut Tape (CT)
DMA264010RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMA264010R
Description
TRANS PREBIAS 2PNP 50V MINI6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount Mini6-G4-B
Datasheet
 Datasheet
EDA/CAD Models
DMA264010R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
-
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Mini6-G4-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.87866$2,635.98
6,000$0.80704$4,842.24
9,000$0.77025$6,932.25
15,000$0.72870$10,930.50
21,000$0.70398$14,783.58
30,000$0.67988$20,396.40
75,000$0.67930$50,947.50
Manufacturers Standard Package