DE2703600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.23000
Datasheet
2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2703600L

DigiKey Part Number
DE2703600L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DE2703600L
Description
TVS DIODE 1VWM SSSMINI2F4B
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SSSMini2-F4-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
3.42V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
97pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.25963$2,596.30
20,000$0.23728$4,745.60
30,000$0.22579$6,773.70
50,000$0.21279$10,639.50
70,000$0.20506$14,354.20
100,000$0.19751$19,751.00
250,000$0.18728$46,820.00
Manufacturers Standard Package