
DB5H206K0L | |
|---|---|
DigiKey Part Number | P15189TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB5H206K0L |
Description | DIODE ARRAY SCHOT 20V 1A WSMINI5 |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 1A Surface Mount 6-SMD (5 Leads), Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (5 Leads), Flat Leads | |
Supplier Device Package | WSMINI5-F1-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.92915 | $5,787.45 |
| 6,000 | $1.79371 | $10,762.26 |
| 9,000 | $1.73165 | $15,584.85 |

