Similar
Similar
Similar

DB3X313J0L | |
|---|---|
DigiKey Part Number | DB3X313J0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB3X313J0L |
Description | DIODE ARR SCHOTT 30V 200MA MINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DB3X313J0L Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1.5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package MINI3-G3-B |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPSH-3A-TP | MCC (Micro Commercial Components) | 0 | 353-CMPSH-3A-TP-ND | $0.00000 | Similar |
| MMBD2835LT1G | onsemi | 2,760 | MMBD2835LT1GOSCT-ND | $1.89000 | Similar |
| RB717UMFHTL | Rohm Semiconductor | 2,781 | 846-RB717UMFHTLCT-ND | $4.60000 | Similar |
| RB717UMTL | Rohm Semiconductor | 0 | 846-RB717UMTLCT-ND | $4.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.30643 | $1,838.58 |
| 9,000 | $0.28994 | $2,609.46 |
| 15,000 | $0.27126 | $4,068.90 |
| 21,000 | $0.26012 | $5,462.52 |
| 30,000 | $0.24923 | $7,476.90 |
| 75,000 | $0.22515 | $16,886.25 |
| 150,000 | $0.21068 | $31,602.00 |




