
DB2G42600L1 | |
---|---|
DigiKey Part Number | P18984TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB2G42600L1 |
Description | DIODE SCHOT 40V 1A DCSP1006010N1 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DCSP1006010-N1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 8.7 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | 28pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DCSP1006010-N1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.88219 | $882.19 |
2,000 | $0.80049 | $1,600.98 |
3,000 | $0.75837 | $2,275.11 |
5,000 | $0.71066 | $3,553.30 |
7,000 | $0.68222 | $4,775.54 |
10,000 | $0.65444 | $6,544.40 |
25,000 | $0.59302 | $14,825.50 |
50,000 | $0.56861 | $28,430.50 |