
DB2731600L | |
---|---|
DigiKey Part Number | DB2731600LTR-ND - Tape & Reel (TR) DB2731600LCT-ND - Cut Tape (CT) DB2731600LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2731600L |
Description | DIODE SCHO 30V 100MA SSSMINI2F4B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSSMini2-F4-B |
EDA/CAD Models | DB2731600L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 800 ps | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Capacitance @ Vr, F | 2pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28554 | $2,855.40 |
20,000 | $0.26134 | $5,226.80 |
30,000 | $0.24891 | $7,467.30 |
50,000 | $0.23486 | $11,743.00 |
70,000 | $0.22649 | $15,854.30 |
100,000 | $0.21833 | $21,833.00 |
250,000 | $0.21041 | $52,602.50 |