2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2731400L

DigiKey Part Number
DB2731400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2731400L
Description
DIODE SCHOT 30V 30MA SSSMINI2F4B
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount SSSMini2-F4-B
EDA/CAD Models
DB2731400L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
300 nA @ 30 V
Capacitance @ Vr, F
1.5pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SSSMini2-F4-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28742$2,874.20
20,000$0.26308$5,261.60
30,000$0.25057$7,517.10
50,000$0.23643$11,821.50
70,000$0.22802$15,961.40
100,000$0.21981$21,981.00
250,000$0.21197$52,992.50
Manufacturers Standard Package