
DB2730900L | |
|---|---|
DigiKey Part Number | DB2730900LTR-ND - Tape & Reel (TR) DB2730900LCT-ND - Cut Tape (CT) DB2730900LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DB2730900L |
Description | DIODE SCHO 30V 100MA SSSMINI2F4B |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SSSMini2-F4-B |
EDA/CAD Models | DB2730900L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSSMini2-F4-B | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.30149 | $3,014.90 |
| 20,000 | $0.27617 | $5,523.40 |
| 30,000 | $0.26317 | $7,895.10 |
| 50,000 | $0.24847 | $12,423.50 |
| 70,000 | $0.23972 | $16,780.40 |
| 100,000 | $0.23118 | $23,118.00 |
| 250,000 | $0.22478 | $56,195.00 |


