DB2460600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6,854
Unit Price: $5.43000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,977
Unit Price: $5.76000
Datasheet
TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2460600L

DigiKey Part Number
DB2460600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2460600L
Description
DIODE SCHOTTKY 60V 3A TMINIP2F2B
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount TMiniP2-F2-B
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
350 µA @ 60 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TMiniP2-F2-B
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.11426$3,342.78
6,000$1.02719$6,163.14
9,000$0.98253$8,842.77
15,000$0.93209$13,981.35
21,000$0.90346$18,972.66
Manufacturers Standard Package