
DA3X101K0L | |
---|---|
DigiKey Part Number | DA3X101K0LTR-ND - Tape & Reel (TR) DA3X101K0LCT-ND - Cut Tape (CT) DA3X101K0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA3X101K0L |
Description | DIODE STD 80V 100MA MINI3G3B |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount MINI3-G3-B |
EDA/CAD Models | DA3X101K0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MINI3-G3-B | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.17247 | $2,069.64 |
15,000 | $0.16721 | $2,508.15 |
21,000 | $0.15977 | $3,355.17 |
30,000 | $0.15250 | $4,575.00 |
75,000 | $0.13638 | $10,228.50 |
150,000 | $0.12630 | $18,945.00 |
300,000 | $0.11777 | $35,331.00 |