Similar

DA3S101F0L | |
|---|---|
DigiKey Part Number | DA3S101F0LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA3S101F0L |
Description | DIODE ARRAY GP 80V 100MA SSMINI3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA (DC) Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | DA3S101F0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | SSMini3-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.33175 | $1,990.50 |
| 9,000 | $0.31413 | $2,827.17 |
| 15,000 | $0.29414 | $4,412.10 |
| 21,000 | $0.28223 | $5,926.83 |
| 30,000 | $0.27060 | $8,118.00 |
| 75,000 | $0.24486 | $18,364.50 |
| 150,000 | $0.23226 | $34,839.00 |


