
CR10-KIT | |
---|---|
DigiKey Part Number | CR10-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CR10-KIT |
Description | RES KIT 100-976 1/20W 4800PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100 ~ 976 Ohm ±1% 1/20W Surface Mount 4800 Pieces (96 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100 ~ 976 | |
Power (Watts) | 1/20W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 4800 Pieces (96 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 (0603 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.75000 | $620.75 |