32-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN44066A-VF

DigiKey Part Number
AN44066A-VFTR-ND - Tape & Reel (TR)
AN44066A-VFCT-ND - Cut Tape (CT)
AN44066A-VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AN44066A-VF
Description
IC MTR DRV BIPOLAR 10-34V 32SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 32-SSOP
EDA/CAD Models
AN44066A-VF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/8, 1/16
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
10V ~ 34V
Voltage - Load
10V ~ 34V
Operating Temperature
-20°C ~ 120°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-SSOP (0.240", 6.10mm Width)
Supplier Device Package
32-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.