New Product
72SXE100M+3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80SXE47MX

DigiKey Part Number
10-80SXE47MX-ND
Manufacturer
Manufacturer Product Number
80SXE47MX
Description
CAP ALUM POLY 47UF 20% 80V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF 80 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
80SXE47MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
124.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.31000$29.31
10$21.07400$210.74
50$18.19280$909.64
200$15.27035$3,054.07
600$14.40600$8,643.60
1,000$13.00656$13,006.56
2,600$12.67728$32,960.93
5,000$12.01870$60,093.50
Manufacturers Standard Package