cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPU47MAI

DigiKey Part Number
10-6TPU47MAITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6TPU47MAI
Description
CAP TANT POLY 47UF 6.3V 1206
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 150mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
A09
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.