POSCAP TPU 0805 2012 Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POSCAP TPU 0805 2012 Metric
Wearable Components Solutions

6TPU33MSK

DigiKey Part Number
P16639TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6TPU33MSK
Description
CAP TANT POLY 33UF 6.3V
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 6.3 V 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPU33MSK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.