
6TPF220MPL | |
---|---|
DigiKey Part Number | 10-6TPF220MPLTR-ND - Tape & Reel (TR) 10-6TPF220MPLCT-ND - Cut Tape (CT) 10-6TPF220MPLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPF220MPL |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPF220MPL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D3L | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.39000 | $18.39 |
10 | $12.49700 | $124.97 |
50 | $10.15860 | $507.93 |
100 | $9.43770 | $943.77 |
500 | $8.21774 | $4,108.87 |
1,000 | $7.84003 | $7,840.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.44127 | $18,603.17 |
5,000 | $7.20075 | $36,003.75 |
7,500 | $7.08028 | $53,102.10 |