4TPB330ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4TPB330ML
Wearable Components Solutions

4TPB330ML

DigiKey Part Number
P16581TR-ND - Tape & Reel (TR)
P16581CT-ND - Cut Tape (CT)
P16581DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPB330ML
Description
CAP TANT POLY 330UF 4V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPB330ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.98000$14.98
10$10.05100$100.51
50$8.09200$404.60
100$7.48620$748.62
500$6.46344$3,231.72
1,000$6.14692$6,146.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.92882$14,822.05
5,000$5.72315$28,615.75
7,500$5.62011$42,150.83
12,500$5.50588$68,823.50
Manufacturers Standard Package