
4SVPC330MY | |
---|---|
DigiKey Part Number | P16578TR-ND - Tape & Reel (TR) P16578CT-ND - Cut Tape (CT) P16578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPC330MY |
Description | CAP ALUM POLY 330UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPC330MY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 131.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.63 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $9.91100 | $99.11 |
50 | $7.71340 | $385.67 |
100 | $7.01780 | $701.78 |
500 | $5.82200 | $2,911.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.54927 | $5,549.27 |
2,000 | $5.23066 | $10,461.32 |
3,000 | $5.06990 | $15,209.70 |
5,000 | $4.89078 | $24,453.90 |
7,000 | $4.78554 | $33,498.78 |
10,000 | $4.68387 | $46,838.70 |
12,000 | $4.63556 | $55,626.72 |