OS-CON Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVPA68MAA

DigiKey Part Number
P122160TR-ND - Tape & Reel (TR)
P122160CT-ND - Cut Tape (CT)
P122160DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVPA68MAA
Description
CAP ALUM POLY 68UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVPA68MAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.97 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,288
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.89000$15.89
10$10.37200$103.72
50$8.08380$404.19
100$7.36190$736.19
500$6.11868$3,059.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.63546$8,453.19
3,000$5.33845$16,015.35
4,500$5.18865$23,348.92
7,500$5.02171$37,662.82
10,500$4.92361$51,697.90
15,000$4.83598$72,539.70
Manufacturers Standard Package