4SVPA680M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $4.51704
Datasheet
10SVPA150MAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4SVPA680M

DigiKey Part Number
PCE5070TR-ND - Tape & Reel (TR)
PCE5070CT-ND - Cut Tape (CT)
PCE5070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4SVPA680M
Description
CAP ALUM POLY 680UF 20% 4V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
4SVPA680M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
206.5 mA @ 120 Hz
Ripple Current @ High Frequency
4.13 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.49000$17.49
10$11.51200$115.12
50$9.01240$450.62
100$8.22250$822.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.99560$3,497.80
1,000$6.56018$6,560.18
1,500$6.34053$9,510.80
2,500$6.09568$15,239.20
3,500$5.95175$20,831.12
5,000$5.81278$29,063.90
6,000$5.74672$34,480.32
12,000$5.52318$66,278.16
12,500$5.51273$68,909.12
Manufacturers Standard Package