
35TQS6R8MHD | |
---|---|
DigiKey Part Number | P19858TR-ND - Tape & Reel (TR) P19858CT-ND - Cut Tape (CT) P19858DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQS6R8MHD |
Description | CAP TANT POLY 6.8UF 35V 1411 |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQS6R8MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1S | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $28.51397 | $71,284.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.01000 | $67.01 |
10 | $47.98400 | $479.84 |
50 | $39.71940 | $1,985.97 |
100 | $37.00200 | $3,700.20 |
500 | $32.11896 | $16,059.48 |
1,000 | $30.49964 | $30,499.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.34000 | $67.34 |
10 | $46.66700 | $466.67 |
50 | $38.29860 | $1,914.93 |
100 | $35.68240 | $3,568.24 |
500 | $31.21180 | $15,605.90 |
1,000 | $29.81235 | $29,812.35 |